Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA998.W.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4558805
Product RangeMA998 Guardian Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,495.770 (CNY1,690.2201) |
| 5+ | CNY1,384.140 (CNY1,564.0782) |
| 10+ | CNY1,295.440 (CNY1,463.8472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,495.77 (CNY1,690.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA998.W.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4558805
Product RangeMA998 Guardian Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Wall
Gain6.51dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMA998 Guardian Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band / MIMO
Frequency Max
7.125GHz
Gain
6.51dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Wall
VSWR
-
Input Impedance
50ohm
Product Range
MA998 Guardian Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
