Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA323.A.001Copy
Order Code4309909
Product RangeComet Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.510 (CNY423.1963) |
| 5+ | CNY332.890 (CNY376.1657) |
| 10+ | CNY291.270 (CNY329.1351) |
| 50+ | CNY284.840 (CNY321.8692) |
| 100+ | CNY278.400 (CNY314.592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.51 (CNY423.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA323.A.001Copy
Order Code4309909
Product RangeComet Series
Technical Datasheet
Antenna Type4G / 5G / Cellular / WiFi / LTE
Frequency Min6.875GHz
Frequency Max7.125GHz
Antenna MountingMagnetic / Adhesive / RP SMA / SMA Connector
Gain7dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeComet Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / WiFi / LTE
Frequency Max
7.125GHz
Gain
7dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
6.875GHz
Antenna Mounting
Magnetic / Adhesive / RP SMA / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
