Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA310.A.LB.003Copy
Manufacturer Standard Lead Time26 weeks
Order Code2949070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.320 (CNY534.8516) |
| 5+ | CNY422.810 (CNY477.7753) |
| 10+ | CNY372.290 (CNY420.6877) |
| 50+ | CNY367.100 (CNY414.823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.32 (CNY534.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
2.49GHz
Antenna Mounting
Magnetic / Adhesive
Input Impedance
50ohm
Frequency Max
2.69GHz
Gain
-4.19dBi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
