Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.020 (CNY593.2726) |
| 5+ | CNY516.520 (CNY583.6676) |
| 10+ | CNY508.010 (CNY574.0513) |
| 50+ | CNY499.500 (CNY564.435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.02 (CNY593.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA241.BI.001Copy
Manufacturer Standard Lead Time26 weeks
Order Code2919810
Product RangeGenesis
Technical Datasheet
Antenna TypeCombo
Frequency Min3.41GHz
Frequency Max3.49GHz
Antenna MountingAdhesive
Gain4.81dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeGenesis
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
3.49GHz
Gain
4.81dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
3.41GHz
Antenna Mounting
Adhesive
VSWR
3.5
Input Impedance
50ohm
Product Range
Genesis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035

