Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY784.850 (CNY886.8805) |
| 5+ | CNY714.010 (CNY806.8313) |
| 10+ | CNY643.170 (CNY726.7821) |
| 50+ | CNY600.920 (CNY679.0396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY784.85 (CNY886.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Combo
Frequency Max
3.49GHz
Gain
0.43dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
3.41GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Genesis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035

