Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA1555.W.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4680906
Product RangeSynergy X Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,496.450 (CNY2,820.9885) |
| 5+ | CNY2,067.370 (CNY2,336.1281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,496.45 (CNY2,820.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1555.W.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4680906
Product RangeSynergy X Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingScrew / SMA Connector
Gain6.15dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product RangeSynergy X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
2G/3G/5G/4G/GPS/GNSS/Glonass/Galileo/BeiDou/IRNSS/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
7.125GHz
Gain
6.15dBi
Input Power
2W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Screw / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Synergy X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
