Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoISPC.86A.09.0092ECopy
Manufacturer Standard Lead Time8 weeks
Order Code3678688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.500 (CNY197.185) |
| 5+ | CNY160.650 (CNY181.5345) |
| 10+ | CNY146.790 (CNY165.8727) |
| 50+ | CNY146.720 (CNY165.7936) |
| 100+ | CNY136.820 (CNY154.6066) |
| 250+ | CNY124.710 (CNY140.9223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.50 (CNY197.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoISPC.86A.09.0092ECopy
Manufacturer Standard Lead Time8 weeks
Order Code3678688
Technical Datasheet
Antenna TypePatch
Frequency Min865MHz
Frequency Max870MHz
Antenna MountingMMCX Connector
Gain0.37dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
870MHz
Gain
0.37dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
865MHz
Antenna Mounting
MMCX Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
