Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoIP.1621.25.4.A.02Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678686
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.900 (CNY54.127) |
| 5+ | CNY46.280 (CNY52.2964) |
| 10+ | CNY44.660 (CNY50.4658) |
| 50+ | CNY43.040 (CNY48.6352) |
| 100+ | CNY41.420 (CNY46.8046) |
| 250+ | CNY39.790 (CNY44.9627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.90 (CNY54.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoIP.1621.25.4.A.02Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678686
Technical Datasheet
Antenna TypePatch
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingAdhesive
Gain2dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.626GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.616GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
