Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoHP5010ACopy
Manufacturer Standard Lead Time25 weeks
Order Code3678683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.380 (CNY278.4094) |
| 5+ | CNY224.910 (CNY254.1483) |
| 10+ | CNY203.430 (CNY229.8759) |
| 50+ | CNY199.370 (CNY225.2881) |
| 100+ | CNY195.300 (CNY220.689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.38 (CNY278.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoHP5010ACopy
Manufacturer Standard Lead Time25 weeks
Order Code3678683
Technical Datasheet
Antenna TypePatch
Frequency Min1.176GHz
Frequency Max1.602GHz
Antenna MountingAdhesive
Gain7.3dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
7.3dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.176GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
