Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoHP2356.ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4680903
Product RangeInception Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.150 (CNY113.1695) |
| 5+ | CNY86.940 (CNY98.2422) |
| 10+ | CNY73.720 (CNY83.3036) |
| 50+ | CNY68.690 (CNY77.6197) |
| 100+ | CNY63.650 (CNY71.9245) |
| 250+ | CNY62.380 (CNY70.4894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY100.15 (CNY113.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoHP2356.ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4680903
Product RangeInception Series
Technical Datasheet
Frequency Min-
Frequency Max1.603GHz
Antenna MountingSMD
Gain-1.6dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeInception Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / LNA / QZSS / SBAS
Frequency Max
1.603GHz
Gain
-1.6dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
Inception Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
