Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW55.A.07.B.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4468724
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.660 (CNY97.9258) |
| 5+ | CNY84.930 (CNY95.9709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.66 (CNY97.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW55.A.07.B.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4468724
Technical Datasheet
Antenna TypeWiFi / WiFi 6 / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingUFL / MHFI / I-Pex Connector
Gain3.5dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
WiFi / WiFi 6 / MIMO
Frequency Max
7.125GHz
Gain
3.5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
UFL / MHFI / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
