Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.53.A151Copy
Manufacturer Standard Lead Time28 weeks
Order Code4457654
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.390 (CNY108.9207) |
| 5+ | CNY83.940 (CNY94.8522) |
| 10+ | CNY71.490 (CNY80.7837) |
| 50+ | CNY68.800 (CNY77.744) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY64.780 (CNY73.2014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.39 (CNY108.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.53.A151Copy
Manufacturer Standard Lead Time28 weeks
Order Code4457654
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth
Frequency Min5.1GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain6.51dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth
Frequency Max
5.85GHz
Gain
6.51dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.1GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
