Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.51.5153WCopy
Manufacturer Standard Lead Time27 weeks
Order Code4309899
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.870 (CNY65.3931) |
| 5+ | CNY51.290 (CNY57.9577) |
| 10+ | CNY44.700 (CNY50.511) |
| 50+ | CNY38.310 (CNY43.2903) |
| 100+ | CNY35.560 (CNY40.1828) |
| 250+ | CNY34.850 (CNY39.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.87 (CNY65.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.51.5153WCopy
Manufacturer Standard Lead Time27 weeks
Order Code4309899
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain5.54dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Bluetooth / BLE / WiFi 6 / WiFi 7 / WLAN / ZigBee
Frequency Max
5.85GHz
Gain
5.54dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
