Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.49.A153Copy
Manufacturer Standard Lead Time27 weeks
Order Code4309898
Your Part Number
8 In Stock
100 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.540 (CNY126.0402) |
| 5+ | CNY97.270 (CNY109.9151) |
| 10+ | CNY83.000 (CNY93.790) |
| 50+ | CNY77.900 (CNY88.027) |
| 100+ | CNY72.790 (CNY82.2527) |
| 250+ | CNY71.340 (CNY80.6142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.54 (CNY126.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.49.A153Copy
Manufacturer Standard Lead Time27 weeks
Order Code4309898
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain1.54dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Bluetooth / BLE / WiFi 6 / WiFi 7 / WLAN / ZigBee
Frequency Max
7.125GHz
Gain
1.54dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
