Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.26.0112Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678678
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.910 (CNY85.7783) |
| 5+ | CNY65.450 (CNY73.9585) |
| 10+ | CNY54.980 (CNY62.1274) |
| 50+ | CNY52.660 (CNY59.5058) |
| 100+ | CNY50.340 (CNY56.8842) |
| 250+ | CNY49.340 (CNY55.7542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.91 (CNY85.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.26.0112Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678678
Technical Datasheet
Antenna TypeBluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA R/A Connector
Gain1.8dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Bluetooth
Frequency Max
2.5GHz
Gain
1.8dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA R/A Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
