Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.05.0153WCopy
Manufacturer Standard Lead Time27 weeks
Order Code4457639
Product RangeGW.05 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.880 (CNY170.4944) |
| 5+ | CNY135.790 (CNY153.4427) |
| 10+ | CNY127.750 (CNY144.3575) |
| 50+ | CNY118.700 (CNY134.131) |
| 100+ | CNY110.650 (CNY125.0345) |
| 250+ | CNY106.960 (CNY120.8648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.88 (CNY170.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.05.0153WCopy
Manufacturer Standard Lead Time27 weeks
Order Code4457639
Product RangeGW.05 Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain6.1dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeGW.05 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
6.1dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
GW.05 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
