Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGSA.8841.A.105111Copy
Manufacturer Standard Lead Time25 weeks
Order Code3678675
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.450 (CNY362.1085) |
| 5+ | CNY295.250 (CNY333.6325) |
| 10+ | CNY270.050 (CNY305.1565) |
| 50+ | CNY257.870 (CNY291.3931) |
| 100+ | CNY245.690 (CNY277.6297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.45 (CNY362.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8841.A.105111Copy
Manufacturer Standard Lead Time25 weeks
Order Code3678675
Technical Datasheet
Antenna TypeI-Bar
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain2.56dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
I-Bar
Frequency Max
6GHz
Gain
2.56dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
