Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGP.1575.15.4.B.02Copy
Manufacturer Standard Lead Time23 weeks
Order Code2919780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY32.370 (CNY36.5781) |
| 25+ | CNY31.950 (CNY36.1035) |
| 50+ | CNY31.530 (CNY35.6289) |
| 100+ | CNY24.600 (CNY27.798) |
| 500+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.55 (CNY50.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Patch
Gain
1dBi
Input Impedance
50ohm
Frequency Max
1.578GHz
VSWR
1.5
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
