Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGP.1575.12.4.A.02Copy
Order Code3678670
Product RangeXtremeGain
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.220 (CNY71.4386) |
| 5+ | CNY55.310 (CNY62.5003) |
| 10+ | CNY45.830 (CNY51.7879) |
| 50+ | CNY41.090 (CNY46.4317) |
| 100+ | CNY37.940 (CNY42.8722) |
| 250+ | CNY37.260 (CNY42.1038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.22 (CNY71.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGP.1575.12.4.A.02Copy
Order Code3678670
Product RangeXtremeGain
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.575GHz
Antenna MountingAdhesive
Gain-0.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeXtremeGain
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.575GHz
Gain
-0.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
XtremeGain
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
