Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGGSFTP.50.7.A.08Copy
Manufacturer Standard Lead Time26 weeks
Order Code2949065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.750 (CNY287.8675) |
| 5+ | CNY233.170 (CNY263.4821) |
| 10+ | CNY211.580 (CNY239.0854) |
| 50+ | CNY205.030 (CNY231.6839) |
| 100+ | CNY184.400 (CNY208.372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.75 (CNY287.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGGSFTP.50.7.A.08Copy
Manufacturer Standard Lead Time26 weeks
Order Code2949065
Technical Datasheet
Antenna TypePatch
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingAdhesive / Pin
Gain4.6dBi
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
4.6dBi
Antenna Polarisation
Right Hand Circular
Frequency Min
1.57542GHz
Antenna Mounting
Adhesive / Pin
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
