Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoG45.A.201111Copy
Manufacturer Standard Lead Time25 weeks
Order Code3931431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.380 (CNY402.7094) |
| 5+ | CNY317.750 (CNY359.0575) |
| 10+ | CNY279.110 (CNY315.3943) |
| 50+ | CNY267.960 (CNY302.7948) |
| 100+ | CNY256.800 (CNY290.184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.38 (CNY402.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Dome
Frequency Max
5GHz
VSWR
-
Input Impedance
50ohm
Frequency Min
4.4GHz
Gain
-6.2dB
Input Power
2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
