Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoG35.A.305111Copy
Order Code3931430
Product RangeUltima II G35 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.450 (CNY521.4385) |
| 5+ | CNY407.240 (CNY460.1812) |
| 10+ | CNY353.030 (CNY398.9239) |
| 50+ | CNY351.590 (CNY397.2967) |
| 100+ | CNY329.740 (CNY372.6062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.45 (CNY521.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoG35.A.305111Copy
Order Code3931430
Product RangeUltima II G35 Series
Technical Datasheet
Antenna TypeDome
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingScrew
Gain-3.21dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeUltima II G35 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.69GHz
Gain
-3.21dB
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
Ultima II G35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15404
