Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB85.07.0150CCopy
Manufacturer Standard Lead Time29 weeks
Order Code4470182
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.860 (CNY90.2418) |
| 5+ | CNY78.270 (CNY88.4451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.86 (CNY90.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB85.07.0150CCopy
Manufacturer Standard Lead Time29 weeks
Order Code4470182
Technical Datasheet
Antenna Type5G / 4G / 3G / 2G / LTE / CBRS / WiFi 6 / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingUFL / MHF1 / I-Pex Connector
Gain4.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / LTE / CBRS / WiFi 6 / WiFi
Frequency Max
7.125GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
UFL / MHF1 / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
