Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB71.A.54.C.001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4127715
Your Part Number
3 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.160 (CNY144.8208) |
| 5+ | CNY115.340 (CNY130.3342) |
| 10+ | CNY108.510 (CNY122.6163) |
| 50+ | CNY100.820 (CNY113.9266) |
| 100+ | CNY93.980 (CNY106.1974) |
| 250+ | CNY90.560 (CNY102.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.16 (CNY144.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB71.A.54.C.001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4127715
Technical Datasheet
Antenna Type5G / 4G / 3G
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.26dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / 3G
Frequency Max
6GHz
Gain
5.26dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391
