Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB70.A.07.C.001Copy
Manufacturer Standard Lead Time24 weeks
Order Code2919774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.900 (CNY86.897) |
| 5+ | CNY66.320 (CNY74.9416) |
| 10+ | CNY55.740 (CNY62.9862) |
| 50+ | CNY52.090 (CNY58.8617) |
| 100+ | CNY48.440 (CNY54.7372) |
| 250+ | CNY47.480 (CNY53.6524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.90 (CNY86.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB70.A.07.C.001Copy
Manufacturer Standard Lead Time24 weeks
Order Code2919774
Technical Datasheet
Antenna TypePCB
Frequency Min698MHz
Frequency Max3GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
