Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP895.07.0200CCopy
Manufacturer Standard Lead Time27 weeks
Order Code4468720
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.940 (CNY44.0022) |
| 5+ | CNY38.170 (CNY43.1321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.94 (CNY44.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP895.07.0200CCopy
Manufacturer Standard Lead Time27 weeks
Order Code4468720
Technical Datasheet
Antenna TypeLoRA / ISM
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / UFL / MHFI / I-Pex Connector
Gain2.83dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
LoRA / ISM
Frequency Max
928MHz
Gain
2.83dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL / MHFI / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
