Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.890 (CNY161.4657) |
| 5+ | CNY125.030 (CNY141.2839) |
| 10+ | CNY103.600 (CNY117.068) |
| 50+ | CNY92.880 (CNY104.9544) |
| 100+ | CNY85.730 (CNY96.8749) |
| 250+ | CNY84.020 (CNY94.9426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.89 (CNY161.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
5.15GHz
Gain
5.25dBi
Input Impedance
50ohm
Frequency Max
5.85GHz
Input Power
2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
