Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP290.07.0100ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2919758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.270 (CNY96.3551) |
| 5+ | CNY72.220 (CNY81.6086) |
| 10+ | CNY59.170 (CNY66.8621) |
| 50+ | CNY57.950 (CNY65.4835) |
| 100+ | CNY49.110 (CNY55.4943) |
| 250+ | CNY48.130 (CNY54.3869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.27 (CNY96.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP290.07.0100ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2919758
Technical Datasheet
Antenna TypePCB
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain1.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
928MHz
Gain
1.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
