Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.220 (CNY37.5386) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY22.380 (CNY25.2894) |
| 50+ | CNY21.500 (CNY24.295) |
| 100+ | CNY20.800 (CNY23.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.22 (CNY37.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP050.07.0100CCopy
Order Code4309892
Technical Datasheet
Antenna TypeGNSS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain6.57dBi
VSWR1.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / WiFi
Frequency Max
7.125GHz
Gain
6.57dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
