Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXC.16.52.0075X.B.DGCopy
Manufacturer Standard Lead Time27 weeks
Order Code4558764
Product RangeFXC.16.B Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.490 (CNY57.0537) |
| 10+ | CNY35.870 (CNY40.5331) |
| 25+ | CNY34.780 (CNY39.3014) |
| 50+ | CNY33.690 (CNY38.0697) |
| 100+ | CNY32.600 (CNY36.838) |
| 500+ | CNY30.160 (CNY34.0808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.49 (CNY57.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXC.16.52.0075X.B.DGCopy
Manufacturer Standard Lead Time27 weeks
Order Code4558764
Product RangeFXC.16.B Series
Technical Datasheet
Antenna TypeIoT / RFID / NFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFXC.16.B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
IoT / RFID / NFC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
FXC.16.B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
