Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFW.86.B.SMA.MCopy
Manufacturer Standard Lead Time8 weeks
Order Code3678642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.420 (CNY130.4246) |
| 5+ | CNY102.070 (CNY115.3391) |
| 10+ | CNY88.710 (CNY100.2423) |
| 50+ | CNY83.300 (CNY94.129) |
| 100+ | CNY79.490 (CNY89.8237) |
| 250+ | CNY77.910 (CNY88.0383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.42 (CNY130.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFW.86.B.SMA.MCopy
Manufacturer Standard Lead Time8 weeks
Order Code3678642
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max890MHz
Antenna MountingSMA Connector
Gain3.57dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
890MHz
Gain
3.57dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
