Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,136.430 (CNY1,284.1659) |
| 5+ | CNY1,009.480 (CNY1,140.7124) |
| 10+ | CNY882.530 (CNY997.2589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,136.43 (CNY1,284.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFG.91.ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4582985
Product RangeFG Series
Technical Datasheet
Antenna TypeISM / RFID / LTE
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingPole (Mast) or Wall / N Connector
Gain7.98dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFG Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
ISM / RFID / LTE
Frequency Max
928MHz
Gain
7.98dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
Pole (Mast) or Wall / N Connector
VSWR
-
Input Impedance
50ohm
Product Range
FG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

