Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFG.27.ACopy
Manufacturer Standard Lead Time27 weeks
Order Code4582983
Product RangeFG.2x Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.610 (CNY1,155.5493) |
| 5+ | CNY909.380 (CNY1,027.5994) |
| 10+ | CNY796.150 (CNY899.6495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,022.61 (CNY1,155.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFG.27.ACopy
Manufacturer Standard Lead Time27 weeks
Order Code4582983
Product RangeFG.2x Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain11.81dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFG.2x Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
11.81dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
FG.2x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
