Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.CSMAFSTJ.ACopy
Manufacturer Standard Lead Time30 weeks
Order Code3935068
Product RangeEMPCB.CSMAFST Series
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.420 (CNY25.3346) |
| 10+ | CNY22.070 (CNY24.9391) |
| 25+ | CNY21.690 (CNY24.5097) |
| 50+ | CNY21.310 (CNY24.0803) |
| 100+ | CNY20.930 (CNY23.6509) |
| 500+ | CNY19.870 (CNY22.4531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.42 (CNY25.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.CSMAFSTJ.ACopy
Manufacturer Standard Lead Time30 weeks
Order Code3935068
Product RangeEMPCB.CSMAFST Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingEdge Mount
Product RangeEMPCB.CSMAFST Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Edge Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
EMPCB.CSMAFST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
