Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoDSGP184BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4715681
Product RangeDSGP Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.180 (CNY64.6134) |
| 5+ | CNY49.110 (CNY55.4943) |
| 10+ | CNY41.040 (CNY46.3752) |
| 50+ | CNY38.020 (CNY42.9626) |
| 100+ | CNY34.990 (CNY39.5387) |
| 250+ | CNY34.510 (CNY38.9963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.18 (CNY64.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDSGP184BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4715681
Product RangeDSGP Series
Technical Datasheet
Frequency Min1.565GHz
Frequency Max1.586GHz
Antenna MountingSMD
Gain1.95dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeDSGP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
BeiDou / Galileo E1 / GLONASS / GPS L1 / IRNSS / L-Band / QZSS / SBAS
Frequency Max
1.586GHz
Gain
1.95dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.565GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
DSGP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
