Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoDSGP.1575.12.4.A.02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3931428
Your Part Number
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.910 (CNY53.0083) |
| 5+ | CNY40.060 (CNY45.2678) |
| 10+ | CNY33.210 (CNY37.5273) |
| 50+ | CNY31.730 (CNY35.8549) |
| 100+ | CNY30.240 (CNY34.1712) |
| 250+ | CNY29.310 (CNY33.1203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.91 (CNY53.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDSGP.1575.12.4.A.02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3931428
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain2.73dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
2.73dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
