Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.A02Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678618
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.400 (CNY41.132) |
| 10+ | CNY27.420 (CNY30.9846) |
| 25+ | CNY26.700 (CNY30.171) |
| 50+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.40 (CNY41.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.A02Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678618
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MHF3 Plug
Cable Length - Imperial3.7"
Cable Length - Metric95mm
Coaxial Cable Type0.81mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHF3 Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MHF3 Plug
Cable Length - Metric
95mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.7"
Coaxial Cable Type
0.81mm
Connector Type B
90° MHF3 Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
