Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.954Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.800 (CNY115.034) |
| 5+ | CNY95.210 (CNY107.5873) |
| 10+ | CNY88.620 (CNY100.1406) |
| 50+ | CNY84.440 (CNY95.4172) |
| 100+ | CNY78.280 (CNY88.4564) |
| 250+ | CNY76.720 (CNY86.6936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.80 (CNY115.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.954Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678616
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector0
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AN-Type Jack
Connector Type B90° MHFI Plug
Impedance50ohm
Jacket ColourBlack, Grey
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Connector to Connector
0
Coaxial Cable Type
1.37mm
Connector Type B
90° MHFI Plug
Jacket Colour
Black, Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
