Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.951Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678615
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.600 (CNY178.088) |
| 5+ | CNY152.500 (CNY172.325) |
| 10+ | CNY147.400 (CNY166.562) |
| 50+ | CNY142.140 (CNY160.6182) |
| 100+ | CNY127.990 (CNY144.6287) |
| 250+ | CNY125.440 (CNY141.7472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.60 (CNY178.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.951Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678615
Technical Datasheet
Connector to Connector0
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AN-Type Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
0
Cable Length - Metric
1m
Connector Type A
N-Type Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788
