Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.622Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678610
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.380 (CNY45.6294) |
| 10+ | CNY32.200 (CNY36.386) |
| 25+ | CNY31.400 (CNY35.482) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY26.780 (CNY30.2614) |
| 500+ | CNY25.910 (CNY29.2783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.38 (CNY45.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.622Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678610
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHFI Plug
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° MHFI Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° MHFI Plug
Coaxial Cable Type
1.13mm
Connector Type B
90° MHFI Plug
Jacket Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
