Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.01402Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678606
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.840 (CNY52.9292) |
| 5+ | CNY43.380 (CNY49.0194) |
| 10+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY38.150 (CNY43.1095) |
| 100+ | CNY33.970 (CNY38.3861) |
| 250+ | CNY33.300 (CNY37.629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.84 (CNY52.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.01402Copy
Manufacturer Standard Lead Time7 weeks
Order Code3678606
Technical Datasheet
Cable Length - Imperial0.328ft
Connector to ConnectorSMA Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type B90° MMCX Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
0.328ft
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
90° MMCX Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
