Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.011Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931423
Your Part Number
2,334 In Stock
2,200 more incoming. You can reserve stock now
2,334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY25.320 (CNY28.6116) |
| 25+ | CNY24.730 (CNY27.9449) |
| 50+ | CNY24.130 (CNY27.2669) |
| 100+ | CNY19.720 (CNY22.2836) |
| 500+ | CNY18.910 (CNY21.3683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.011Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931423
Technical Datasheet
Cable Length - Imperial3.7"
Connector to ConnectorSMA Bulkhead Jack to 90° MHFI Plug
Cable Length - Metric95mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHFI Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.7"
Cable Length - Metric
95mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° MHFI Plug
Coaxial Cable Type
1.13mm
Connector Type B
90° MHFI Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039599
