Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoCAB.01080Copy
Manufacturer Standard Lead Time28 weeks
Order Code4680866
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY20.880 (CNY23.5944) |
| 25+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.01080Copy
Manufacturer Standard Lead Time28 weeks
Order Code4680866
Technical Datasheet
Connector to Connector90° IPEX MH4L Jack to 90° IPEX MH4L Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type AIPEX MH4L Right Angled Jack
Connector Type BIPEX MH4L Right Angled Jack
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MH4L Jack to 90° IPEX MH4L Jack
Cable Length - Metric
100mm
Connector Type A
IPEX MH4L Right Angled Jack
Impedance
-
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm Micro
Connector Type B
IPEX MH4L Right Angled Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
