Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY9.920 (CNY11.2096) |
| 25+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.01065Copy
Order Code4680850
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° IPEX MHFI Jack to Free End
Cable Length - Metric100mm
Coaxial Cable Type0.81mm Micro
Connector Type AIPEX MHFI Right Angled Jack
Connector Type BFree End
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
IPEX MHFI Right Angled Jack
Impedance
-
Product Range
-
Connector to Connector
90° IPEX MHFI Jack to Free End
Coaxial Cable Type
0.81mm Micro
Connector Type B
Free End
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
