Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoASGPDF254.ACopy
Manufacturer Standard Lead Time28 weeks
Order Code4309888
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.110 (CNY219.3443) |
| 5+ | CNY174.700 (CNY197.411) |
| 10+ | CNY164.350 (CNY185.7155) |
| 50+ | CNY152.700 (CNY172.551) |
| 100+ | CNY149.830 (CNY169.3079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.11 (CNY219.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
3.55dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.561GHz
Antenna Mounting
SMD
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
