Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAP.10E.07.0039BCopy
Order Code3931422
Product RangeAP.10E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.420 (CNY130.4246) |
| 5+ | CNY103.360 (CNY116.7968) |
| 10+ | CNY91.300 (CNY103.169) |
| 50+ | CNY89.080 (CNY100.6604) |
| 100+ | CNY81.090 (CNY91.6317) |
| 250+ | CNY79.470 (CNY89.8011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.42 (CNY130.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAP.10E.07.0039BCopy
Order Code3931422
Product RangeAP.10E Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingUFL Connector
Gain-10dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAP.10E Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
-10dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
UFL Connector
VSWR
-
Input Impedance
-
Product Range
AP.10E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
