Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoALPDF254.07.0100CCopy
Manufacturer Standard Lead Time28 weeks
Order Code4309887
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.750 (CNY261.8775) |
| 5+ | CNY204.230 (CNY230.7799) |
| 10+ | CNY178.600 (CNY201.818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.75 (CNY261.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoALPDF254.07.0100CCopy
Manufacturer Standard Lead Time28 weeks
Order Code4309887
Technical Datasheet
Antenna TypeGNSS / L-Band
Frequency Min1.525GHz
Frequency Max1.559GHz
Antenna MountingUFL / MHF1 / I-Pex Connector
Gain1dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / L-Band
Frequency Max
1.559GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.525GHz
Antenna Mounting
UFL / MHF1 / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
