Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAHP5354A.07.0100CCopy
Manufacturer Standard Lead Time28 weeks
Order Code4582958
Product RangeInception Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.660 (CNY486.6458) |
| 5+ | CNY387.590 (CNY437.9767) |
| 10+ | CNY364.620 (CNY412.0206) |
| 50+ | CNY338.780 (CNY382.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.66 (CNY486.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAHP5354A.07.0100CCopy
Manufacturer Standard Lead Time28 weeks
Order Code4582958
Product RangeInception Series
Technical Datasheet
Frequency Min1.569GHz
Frequency Max1.61GHz
Antenna MountingUFL / MHFI / I-Pex Connector
Gain2.06dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeInception Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou/ LNA / QZSS / SBAS / IRNSS
Frequency Max
1.61GHz
Gain
2.06dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.569GHz
Antenna Mounting
UFL / MHFI / I-Pex Connector
VSWR
1
Input Impedance
50ohm
Product Range
Inception Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
