Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGPSF.36C.07.0100CCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931421
Product RangeAGPSF.36C Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.530 (CNY504.5789) |
| 5+ | CNY419.800 (CNY474.374) |
| 10+ | CNY393.070 (CNY444.1691) |
| 50+ | CNY377.700 (CNY426.801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.53 (CNY504.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGPSF.36C.07.0100CCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931421
Product RangeAGPSF.36C Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingUFL Connector
Gain3.57dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAGPSF.36C Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
3.57dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
AGPSF.36C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
