Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.25A.07.0060ACopy
Order Code3931415
Product RangeAGGBP.25A Series
Your Part Number
26 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.980 (CNY170.6074) |
| 5+ | CNY146.140 (CNY165.1382) |
| 10+ | CNY141.290 (CNY159.6577) |
| 50+ | CNY136.440 (CNY154.1772) |
| 100+ | CNY131.590 (CNY148.6967) |
| 250+ | CNY126.740 (CNY143.2162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.98 (CNY170.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.25A.07.0060ACopy
Order Code3931415
Product RangeAGGBP.25A Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.561GHz
Frequency Max1.606GHz
Antenna MountingUFL Connector
Gain16.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAGGBP.25A Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
16.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.561GHz
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
AGGBP.25A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
